Add To Favorites
Product Overview
Digi-Key Part Number WM8900CT-ND
Quantity Available 2,911
Can ship immediately
Manufacturer

Manufacturer Part Number

0533093070

Description CONN HEADER 30POS .80MM R/A SMD
Expanded Description 30 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 53309
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8900CT

12:05:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 4.13
10 3.96000 39.60
25 3.63000 90.75
50 3.46500 173.25
100 3.30000 330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8900TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: 2.62500
  • Digi-Reel® ? : WM8900DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback