Add To Favorites
Product Overview
Digi-Key Part Number WM8903CT-ND
Quantity Available 559
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

0533092470

Description CONN HEADER 24POS .80MM R/A SMD
Expanded Description 24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 53309
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 24
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features -
Contact Finish Tin
Contact Finish Thickness 120µin (3.05µm)
Mated Stacking Heights -
Height Above Board 0.185" (4.70mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8903CT

14:58:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 3.40600 34.06
25 3.12200 78.05
50 2.98000 149.00
100 2.83800 283.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8903TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.25752
  • Digi-Reel® ? : WM8903DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback