Add To Favorites
Product Overview
Digi-Key Part Number WM8910CT-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

0533073671

Description CONN HEADER 36POS VERT .8MM SMD
Expanded Description 36 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 52465 Series Spec
53307 Series Drawing
RoHS Information 533073671 Cert of Compliance
3D Model 53307-3671.stp
Online Catalog 53307 Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 53307
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 36
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8910CT

05:02:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
10 3.53800 35.38
25 3.24280 81.07
50 3.09540 154.77
100 2.94800 294.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8910TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.34500
  • Digi-Reel® ? : WM8910DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback