Add To Favorites
Product Overview
Digi-Key Part Number WM8924CT-ND
Quantity Available 487
Can ship immediately
Manufacturer

Manufacturer Part Number

0528850974

Description CONN RECPT 90POS SMD GOLD
Expanded Description 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 52885 Series Drawing
Prod Spec
RoHS Information 528850974 Cert of Compliance
3D Model 52885-0974.stp
PCN Design/Specification 52885 Series 30/Jun/2015
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series SlimStack™ 52885
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 90
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board 0.165" (4.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8924CT

23:15:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 7.13
10 6.83100 68.31
25 6.23720 155.93
50 5.94000 297.00
100 5.64300 564.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8924TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.59000
  • Digi-Reel® ? : WM8924DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback