Add To Favorites
Product Overview
Digi-Key Part Number WM8947CT-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

0524653271

Description CONN RECEPT 32POS .80MM DUAL SMD
Expanded Description 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 52465
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 32
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8947CT

08:31:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
10 2.64000 26.40
25 2.42000 60.50
50 2.31000 115.50
100 2.20000 220.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8947TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1.75000
  • Digi-Reel® ? : WM8947DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback