Add To Favorites
Product Overview
Digi-Key Part Number WM8950CT-ND
Quantity Available 1,332
Can ship immediately
Manufacturer

Manufacturer Part Number

0524652471

Description CONN RECEPT 24POS .80MM DUAL SMD
Expanded Description 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 52465
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 24
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8950CT

19:52:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.26400 22.64
25 2.12520 53.13
50 2.03280 101.64
100 1.94040 194.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8950TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 1.59600
  • Digi-Reel® ? : WM8950DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback