Add To Favorites
Product Overview
Digi-Key Part Number WM11270CT-ND
Quantity Available 2,341
Can ship immediately

Factory Stock ?: 185,000
Manufacturer

Manufacturer Part Number

0194340001

Description TERM FEMALE TIN 10-12AWG CRIMP
Expanded Description Contact Crimp Socket 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series MX150L™ 19434
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Finish Thickness 74.8µin (1.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11270CT

15:37:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.76000 7.60
25 0.71560 17.89
50 0.68560 34.28
100 0.65580 65.58
250 0.59620 149.05
500 0.53658 268.29
1,000 0.47696 476.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11270TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 185,000 - Factory Stock ?
  • Unit Price: 0.39295
  • Bag : WM17539-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: 0.74000
Send Feedback