Add To Favorites
Product Overview
Digi-Key Part Number ED8165-12-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

814-22-012-30-000101

Description CONN SPRING 12POS DUAL .255 SMD
Expanded Description 12 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 812, 814 Series (in.)
812, 814 Series (metric)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Online Catalog 812 and 814 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 814
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 12
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
Additional Resources
Standard Package ? 33
Other Names 814-22-012-30-000-101
8142201230000100
ED8165-12

14:34:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.91000 7.91
10 7.57900 75.79
50 6.59000 329.50
100 6.26050 626.05
250 5.60152 1,400.38
500 5.27200 2,636.00
1,000 4.61300 4,613.00
2,500 4.38235 10,955.88
5,000 4.28350 21,417.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback