Add To Favorites
Product Overview
Digi-Key Part Number ED8112-10-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

811-22-010-30-002101

Description CONN SPRING CONT 10 POS .197 SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 811 ,813 Series (in.)
811, 813 (metric)
Product Training Modules Spring-Loaded Connectors
Featured Product Spring-Loaded Connectors
Online Catalog 811 and 813 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 811
Packaging ? Tube ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
 
Additional Resources
Standard Package ? 20
Other Names 8112201030002100
8112201030002101
ED8112-10

06:38:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.02000 5.02
10 4.82200 48.22
50 4.21900 210.95
100 4.01800 401.80
250 3.51576 878.94
500 3.41530 1,707.65
1,000 2.91305 2,913.05
2,500 2.71215 6,780.38
5,000 2.61170 13,058.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback