Add To Favorites
Product Overview
Digi-Key Part Number ED1108-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

802-10-004-30-052000

Description CONN HEADER 4POS 0.100" SMT
Expanded Description 4 Positions Header, Shrouded Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 800,802 Series (in.)
800,802 Series (metric)
Online Catalog 802 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 802
Packaging ? Bulk ?
Part Status Active
Contact Type Male Pin
Connector Type Header, Shrouded
Number of Positions 4
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Contact Mating Length -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 250
Other Names 8021000430052000
ED1108

05:06:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 5.81
10 4.80700 48.07
25 4.50680 112.67
50 4.00600 200.30
100 3.60540 360.54
250 3.32500 831.25
500 3.00450 1,502.25
1,000 2.66399 2,663.99
2,500 2.55382 6,384.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback