Add To Favorites
Product Overview
Digi-Key Part Number ED6140-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

614-93-640-31-012000

Description CONN IC DIP SOCKET 40POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 614 Series (in.)
614 Series (metric)
Online Catalog 614 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 614
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 40 (2 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.136" (3.45mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90132-ND 614-43-640-31-012000 Mill-Max Manufacturing Corp. Tube ? 0
4.27040 200  Non-Stock ?
Mating Products
Additional Resources
Standard Package ? 10
Other Names 614-93-640-31-012
6149364031012000
ED6140

16:48:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.87000 6.87
10 5.68600 56.86
50 4.73800 236.90
100 4.26420 426.42
250 3.93256 983.14
500 3.55350 1,776.75
1,000 3.15077 3,150.77
2,500 3.02048 7,551.19
5,000 2.96125 14,806.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback