Add To Favorites
Product Overview
Digi-Key Part Number ED3265CT-ND
Quantity Available 613
Can ship immediately
Manufacturer

Manufacturer Part Number

406-43-220-30-068001

Description CONN SOCKET 20POS .100 DBL SMD
Expanded Description 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 329,340,406,414(metric)
329,340,406,414,429(in)
Online Catalog 406...068 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 406
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Additional Resources
Standard Package ? 1
Other Names ED3265CT

19:57:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.84000 17.84
10 16.29000 162.90
50 13.96300 698.15
100 12.41150 1,241.15
250 11.28320 2,820.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED3265TR-ND
  • Minimum Quantity: 355
  • Quantity Available: 355 - Immediate
  • Unit Price: 10.22541
  • Digi-Reel® ? : ED3265DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 613 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback