Add To Favorites
Product Overview
Digi-Key Part Number ED1247-ND
Quantity Available 1,415
Can ship immediately
Manufacturer

Manufacturer Part Number

3232-3-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3232
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange 0.058" (1.47mm) Dia
Length - Above Flange 0.240" (6.10mm)
Length - Below Flange 0.125" (3.18mm)
Length - Overall 0.395" (10.03mm)
Flange Diameter 0.093" (2.36mm)
Mounting Hole Diameter 0.062" (1.57mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.094" (2.39mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3232-300150000080
3232-300150000080-ND
3232300150000080
ED1247

13:51:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.37400 3.74
25 0.27960 6.99
50 0.24940 12.47
100 0.21500 21.50
250 0.18920 47.30
500 0.17200 86.00
1,000 0.15480 154.80
2,500 0.12040 301.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback