Add To Favorites
Product Overview
Digi-Key Part Number ED90576-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

317-43-116-41-005000

Description CONN SOCKET 16POS .070 STR GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 317
Packaging ? Bulk ?
Part Status Active
Type SIP
Number of Positions or Pins (Grid) 16 (1 x 16)
Pitch - Mating 0.070" (1.78mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features -
Termination Solder
Pitch - Post 0.070" (1.78mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance -
 
Additional Resources
Standard Package ? 1
Other Names 3174311641005000
ED90576

08:22:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.12000 9.12
10 8.32400 83.24
50 7.13520 356.76
100 6.34240 634.24
250 5.74780 1,436.95
500 5.35140 2,675.70
1,000 5.05410 5,054.10
2,500 4.85590 12,139.75
5,000 4.75680 23,784.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback