Add To Favorites
Product Overview
Digi-Key Part Number ED58417-ND
Quantity Available 203
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-610-10-002000

Description CONN IC DIP SOCKET 10POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Online Catalog 299 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 10 (2 x 5)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90143-ND 299-43-610-10-002000 Mill-Max Manufacturing Corp. Tube ? 0
3.98700 240  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 299-93-610-10-002
2999361010002000
ED58417

16:42:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 4.93900 49.39
50 4.11600 205.80
100 3.70440 370.44
250 3.41628 854.07
500 3.08700 1,543.50
1,000 2.73714 2,737.14
2,500 2.62395 6,559.88
5,000 2.57250 12,862.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback