Add To Favorites
Product Overview
Digi-Key Part Number ED1066-ND
Quantity Available 1,342
Can ship immediately
Manufacturer

Manufacturer Part Number

2362-2-01-44-00-00-07-0

Description CONN PC PIN CIRC 0.094DIA SILVER
Expanded Description PC Pin Terminal Connector Through Hole Silver 0.094" (2.39mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 2362
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End, Slotted
Pin Size - Above Flange 0.094" (2.39mm) Dia
Pin Size - Below Flange 0.061" (1.55mm) Dia
Length - Above Flange 0.156" (3.96mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.240" (6.10mm)
Flange Diameter 0.094" (2.39mm)
Mounting Hole Diameter 0.067" (1.70mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Silver
Contact Finish Thickness 300µin (7.62µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2.3622E+15
2362-201440000070
2362-201440000070-ND
2362201440000070
ED1066

21:58:25 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.38000 3.80
25 0.26960 6.74
50 0.22120 11.06
100 0.19000 19.00
250 0.16064 40.16
500 0.14856 74.28
1,000 0.13129 131.29
2,500 0.10365 259.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback