Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1086-9049-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

MSMLJ45CA

Description TVS DIODE 45VWM 72.7VC DO214AB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microsemi IRE Division

Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 45V
Voltage - Breakdown (Min) 50V
Voltage - Clamping (Max) @ Ipp 72.7V
Current - Peak Pulse (10/1000µs) 41.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB
 
Additional Resources
Standard Package ? 1
Other Names 1086-9049
1086-9049-MIL

00:31:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
10 3.74000 37.40
25 3.36600 84.15
100 3.06680 306.68
250 2.76760 691.90
500 2.48336 1,241.68
1,000 2.09440 2,094.40
2,500 1.98968 4,974.20
5,000 1.91488 9,574.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback