Add To Favorites
Product Overview
Digi-Key Part Number 1086-8850-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

MSMLG33CAE3

Description TVS DIODE 33VWM 53.3VC DO215AB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MSMLx5.0A - MSMLx170CAe3
Featured Product High-Reliability Semiconductors
Online Catalog Military, MIL-PRF-19500 Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 56.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-215AB, SMC Gull Wing
Supplier Device Package SMLG (DO-215AB)
 
Additional Resources
Standard Package ? 1
Other Names 1086-8850
1086-8850-MIL

04:41:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 4.40
10 3.93300 39.33
25 3.53920 88.48
100 3.22470 322.47
250 2.91004 727.51
500 2.61118 1,305.59
1,000 2.20220 2,202.20
2,500 2.09209 5,230.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback