Add To Favorites
Product Overview
Digi-Key Part Number 1086-7424-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

MPLAD30KP300A

Description TVS DIODE 300VWM 483VC PLAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MPLAD30KP14A - 400CA
Featured Product High-Reliability Semiconductors
Online Catalog Military, MIL-PRF-19500 Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series Military, MIL-PRF-19500
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 333V
Voltage - Clamping (Max) @ Ipp 483V
Current - Peak Pulse (10/1000µs) 62A
Power - Peak Pulse 30000W (30kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Supplier Device Package PLAD
 
Additional Resources
Standard Package ? 1
Other Names 1086-7424
1086-7424-MIL

20:50:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.19000 41.19
10 38.51700 385.17
25 35.62240 890.56
100 33.39600 3,339.60
250 31.16960 7,792.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback