Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1086-1014-ND
Quantity Available 1,111
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX1N4479US

Description DIODE ZENER 39V 1.5W MELF
Expanded Description Zener Diode 39V 1.5W ±5% Surface Mount MELF, D5A
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microsemi IRE Division

Series Military, MIL-PRF-19500/406
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 50nA @ 31.2V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 1A
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package MELF, D5A
 
Additional Resources
Standard Package ? 1
Other Names 1086-1014
1086-1014-MIL

15:36:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.26000 22.26
10 20.24000 202.40
25 18.72200 468.05
100 17.20400 1,720.40
250 15.68600 3,921.50
500 14.67400 7,337.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback