Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number ZL38004QCG1-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

ZL38004QCG1

Description IC VOICE PROCESSOR 100LQFP
Expanded Description Telecom IC Voice Processor 100-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ZL38004 Short Form Datasheet
Online Catalog Telecom
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tray ?
Part Status Active
Function Voice Processor
Interface I²S, SPI, UART
Number of Circuits 2
Voltage - Supply -
Current - Supply -
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

21:37:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.98000 20.98
10 19.06900 190.69
25 17.63880 440.97
100 16.20850 1,620.85
250 14.77832 3,694.58
500 13.82488 6,912.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback