Add To Favorites
Product Overview
Digi-Key Part Number USBQNM50403E3/TR7CT-ND
Quantity Available 10,625
Can ship immediately
Manufacturer

Manufacturer Part Number

USBQNM50403E3/TR7

Description TVS DIODE 3.3VWM 11VC QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets USBQNM50403-24e3 Datasheet
Online Catalog USBQNM504xxC Series
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-VDFN
Supplier Device Package QFN-143
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USBQ50403E3/TR7TR-ND USBQ50403E3/TR7 Microsemi Corporation Tape & Reel (TR) ? 0
0.33250 9,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names USBQNM50403E3/TR7CT

22:19:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.45000 5.45
10 4.86700 48.67
25 4.38000 109.50
100 3.99070 399.07
250 3.60140 900.35
500 3.23152 1,615.76
1,000 2.72538 2,725.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USBQNM50403E3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.51370
  • Digi-Reel® ? : USBQNM50403E3/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback