• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number USBQNM50403CE3/TR7DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

USBQNM50403CE3/TR7

Description TVS DIODE 3.3VWM 11VC QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
USBQ50403CE3/TR7TR-ND USBQ50403CE3/TR7 Microsemi Corporation Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Documents & Media
Datasheets USBQNM504xxC
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-VDFN
Supplier Device Package QFN-143
 
Additional Resources
Standard Package ? 1
Other Names USBQNM50403CE3/TR7DKR

03:11:47 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USBQNM50403CE3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.79300
Send Feedback