Add To Favorites
Product Overview
Digi-Key Part Number UPP9401E3/TR7CT-ND
Quantity Available 17,635
Can ship immediately
Manufacturer

Manufacturer Part Number

UPP9401E3/TR7

Description DIODE PIN 2.5W 50V POWERMITE1
Expanded Description RF Diode PIN - Single 50V 2.5W DO-216
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets UPP9401e3
Online Catalog Two-Way Radio Antenna Switch Diode
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series POWERMITE®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max -
Capacitance @ Vr, F 1pF @ 0V, 100MHz
Resistance @ If, F 1 Ohm @ 50mA, 100MHz
Power Dissipation (Max) 2.5W
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case DO-216AA
Supplier Device Package DO-216
 
Additional Resources
Standard Package ? 1
Other Names UPP9401E3/TR7CT
UPP9401E3CT
UPP9401E3CT-ND

20:57:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.01300 30.13
25 2.71160 67.79
100 2.47050 247.05
250 2.22944 557.36
500 2.00046 1,000.23
1,000 1.68714 1,687.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UPP9401E3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 1.55610
  • Digi-Reel® ? : UPP9401E3/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,635 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UPP9401E3/TR13-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.45080
Send Feedback