Add To Favorites
Product Overview
Digi-Key Part Number MT88L89AS1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MT88L89AS1

Description IC TXRX DTMF 3V 20SOIC
Expanded Description Telecom IC DTMF Transceiver 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MT88L89
Online Catalog Telecom
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Active
Function DTMF Transceiver
Interface -
Number of Circuits 1
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 3.1mA
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 38

01:35:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.09000 70.90
25 6.46000 161.50
100 5.82970 582.97
250 5.35704 1,339.26
500 4.88436 2,442.18
1,000 4.25412 4,254.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MT88L89ASR1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.33593
Send Feedback