Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number MT3270BE1-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

MT3270BE1

Description IC RECEIVER DTMF 50DB 8DIP
Expanded Description Telecom IC DTMF Receiver 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MT3x70B/71B
Online Catalog Telecom
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tube ?
Part Status Active
Function DTMF Receiver
Interface Parallel
Number of Circuits 1
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 3mA
Power (Watts) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

18:43:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 3.73
10 3.33300 33.33
25 2.99960 74.99
100 2.73310 273.31
250 2.46644 616.61
500 2.21312 1,106.56
1,000 1.86648 1,866.48
2,500 1.77316 4,432.89
5,000 1.70650 8,532.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback