Add To Favorites
Product Overview
Digi-Key Part Number LX5518LQ-CT-ND
Quantity Available 5,248
Can ship immediately
Manufacturer

Manufacturer Part Number

LX5518LQ-TR

Description IC HBT 2.4GHZ-2.5GHZ PA 16-QFN
Expanded Description RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LX5518
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Microsemi Amplifiers
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB -
Gain 30dB
Noise Figure -
RF Type 802.11b/g/n
Voltage - Supply 3 V ~ 5 V
Current - Supply -
Test Frequency -
Package / Case 16-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LX5518LQCT
LX5518LQCT-ND

14:01:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.46500 14.65
25 1.32320 33.08
100 1.15760 115.76
250 1.01588 253.97
500 0.89776 448.88
1,000 0.70875 708.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LX5518LQ-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.63000
  • Digi-Reel® ? : LX5518LQ-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback