Add To Favorites
Product Overview
Digi-Key Part Number DS31408GN+-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

DS31408GN+

Description IC SONET/SDH SYNC CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DS31408
Online Catalog Ethernet
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH, Stratum, Telecom
Input CMOS, TTL
Output CML, CMOS, LVDS, LVPECL, TTL
Number of Circuits 1
Ratio - Input:Output 8:14
Differential - Input:Output Yes/Yes
Frequency - Max 750MHz
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 256-LBGA, CSBGA
Supplier Device Package 256-CSBGA (17x17)
 
Additional Resources
Standard Package ? 1
Other Names 90-31408+GN0

04:40:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.15000 52.15
10 49.07800 490.78
25 46.01040 1,150.26
100 43.86340 4,386.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback