Add To Favorites
Product Overview
Digi-Key Part Number 1100-1106-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL250V5-VQG100

Description IC FPGA 68 I/O 100VQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Rev. C 24/Jun/2013
Online Catalog IGLOO/e
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 6144
Total RAM Bits 36864
Number of I/O 68
Number of Gates 250000
Voltage - Supply 1.425 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-VQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1106
AGL250V5VQG100

04:13:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 20.80
10 19.24000 192.40
100 16.43200 1,643.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback