Add To Favorites
Product Overview
Digi-Key Part Number 1100-1088-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL1000V2-CSG281

Description IC FPGA 215 I/O 281CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
Design Resources Development Tool Selector
Online Catalog IGLOO/e
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of Logic Elements/Cells 24576
Total RAM Bits 147456
Number of I/O 215
Number of Gates 1000000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 281-TFBGA, CSBGA
Supplier Device Package 281-CSP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1088
AGL1000V2CSG281

22:57:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.52000 115.52
10 108.30000 1,083.00
100 97.47000 9,747.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback