Add To Favorites
Product Overview
Digi-Key Part Number 1100-1080-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

AGL030V2-UCG81

Description IC FPGA 66 I/O 81UCG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets IGLOO Low Power Flash FPGAs
Design Resources Development Tool Selector
Online Catalog IGLOO/e
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series IGLOO
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells 768
Total RAM Bits -
Number of I/O 66
Number of Gates 30000
Voltage - Supply 1.14 V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 81-WFBGA, CSBGA
Supplier Device Package 81-UCSP (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1100-1080
AGL030V2UCG81

14:40:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 11.66
10 10.60000 106.00
100 9.01000 901.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback