Add To Favorites
Product Overview
Digi-Key Part Number 1N5252B (DO-35)CT-ND
Quantity Available 14,469
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5252B (DO-35)

Description DIODE ZENER 24V 500MW DO35
Expanded Description Zener Diode 24V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N5221 - 1N5281B, e3 DO-35
Online Catalog 1N5221 thru 1N5281
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 33 Ohm
Current - Reverse Leakage @ Vr 100nA @ 18V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N3527A-ND 1N3527A Microsemi Corporation Bulk ? 0
2.03501 455  Non-Stock ?
1N4709 (DO35)-ND 1N4709 (DO35) Microsemi Corporation Bulk ? 0
4.26398 241  Non-Stock ?
1N5221B (DO-35)-ND 1N5221B (DO-35) Microsemi Corporation Bulk ? 0
0.86900 910  Non-Stock ?
1N5745B-ND 1N5745B Microsemi Corporation Bulk ? 0
1.71501 511  Non-Stock ?
1N6009BMS-ND 1N6009B Microsemi Corporation Bulk ? 0
2.03501 455  Non-Stock ?
1N5542B-ND 1N5542B Microsemi Corporation Bulk ? 0
3.01550 307  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1N5252B (DO-35)CT
1N5252BDO35
1N5252BDO35MSCT
1N5252BDO35MSCT-ND
1N5252BMSCT
1N5252BMSCT-ND
1N5252DO35MSCT
1N5252DO35MSCT-ND

08:05:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58600 15.86
25 1.41640 35.41
100 1.27460 127.46
250 1.13300 283.25
500 0.99138 495.69
1,000 0.82143 821.43
2,500 0.76478 1,911.94
5,000 0.73645 3,682.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5252B (DO-35)TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.68750
Send Feedback