Add To Favorites
Product Overview
Digi-Key Part Number HAL1820SF-ACT-ND
Quantity Available 3,929
Can ship immediately
Manufacturer

Manufacturer Part Number

HAL1820SF-A

Description IC HALL EFFECT SENSOR LIN SOT89
Expanded Description Hall Effect Sensor Single Axis SOT-89B-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HAL1820 Datasheet
Design Resources Development Tool Selector
Online Catalog HAL® 1820
Product Attributes Select All
Categories
Manufacturer

Micronas GmbH

Series HAL®1820
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±20mT ~ ±160mT
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 10mA
Current - Output (Max) 1mA
Resolution 10 b
Bandwidth 2.5kHz
Operating Temperature -40°C ~ 170°C (TJ)
Features Selectable Scale
Package / Case TO-243AA, Variant
Supplier Device Package SOT-89B-1
 
For Use With
You May Also Be Interested In
  • AS5510-DWLM - ams | AS5510-DWLMCT-ND DigiKey Electronics
  • AS5510-DWLM
  • ams
  • IC ENCODER LINEAR 6-CSP
  • Unit Price 2.05000
  • AS5510-DWLMCT-ND
Additional Resources
Standard Package ? 1
Other Names HAL1820SF-ACT

09:20:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
5 2.75000 13.75
10 2.28400 22.84
25 1.90320 47.58
50 1.69180 84.59
100 1.60720 160.72
500 1.35344 676.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HAL1820SF-ATR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.15350
  • Digi-Reel® ? : HAL1820SF-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback