Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1619-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PC28F512P30BFA

Description IC FLASH 512MBIT 100NS 64EASYBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets P30-65nm
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Assembly/Origin Fab Site Transfer 05/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Parallel NOR Flash
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series Axcell™
Packaging ? Tray ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 512M (32M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (8x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,800
Other Names 557-1619
902789
902789-ND
PC28F512P30BF 902789
PC28F512P30BFA-ND

22:41:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 8.07795 14,540.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback