Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 12-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1711-1-ND
Quantity Available 2,468
Can ship immediately
Manufacturer

Manufacturer Part Number

N25Q128A13E1241F TR

Description IC FLASH 128MBIT 108MHZ 24TBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets N25Q128A13Exx40x/41x
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type FLASH - NOR
Memory Size 128M (32Mx4)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TBGA
Supplier Device Package 24-T-PBGA (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1711-1

16:45:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1711-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.29786
  • Tray ? : N25Q128A13E1241E-ND
  • Minimum Quantity: 1,122  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.34719
Send Feedback