• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1696-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q032A13ESC40F TR

Description IC FLASH 32MBIT 108MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets N25Q032A 32Mb, 3V
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (8M x 4)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1696-1

01:25:54 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tray ? : N25Q032A13ESC40G-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.41580
  • Tape & Reel (TR) ? : 557-1696-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.41580
Send Feedback