• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 557-1695-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q032A13E1241F TR

Description IC FLASH 32MBIT 108MHZ 24TBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Format FLASH
Memory Type FLASH - NOR
Memory Size 32M (8M x 4)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TBGA
Supplier Device Package 24-T-PBGA (6x8)
 
Additional Resources
Standard Package ? 1
Other Names 557-1695-1

04:41:06 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1695-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.53222
  • Tray ? : N25Q032A13E1241E-ND
  • Minimum Quantity: 1,122  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.54768
Send Feedback