Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 557-1680-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F8G16ABBCAH4:C TR

Description IC FLASH 8GBIT 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 8G (512M x 16)
Speed -
Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1680-1

09:57:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.29000 8.29
10 7.62500 76.25
25 7.46680 186.67
50 7.44040 372.02
100 6.67480 667.48
250 6.47240 1,618.10
500 6.15560 3,077.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1680-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 5.40000
  • Digi-Reel® ? : 557-1680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MT29F8G16ABBCAH4:C-ND
  • Minimum Quantity: 1,260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.40000
Send Feedback