Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 557-1491-1-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F8G08ABABAWP:B TR

Description IC FLASH 8GBIT 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
PCN Assembly/Origin Fab Site Transistion 19/Nov/2013
Online Catalog NAND Flash MT29F
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 8G (1G x 8)
Speed -
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1491-1

00:33:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.92000 8.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1491-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 5.81175
  • Digi-Reel® ? : 557-1491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: Digi-Reel®
  • Box : MT29F8G08ABABAWP:B-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.81175
Send Feedback