Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 557-1652-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F1G01ABAFD12-AAT:F TR

Description IC FLASH 1GBIT 24TBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Online Catalog NAND Flash MT29F
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 1G (1G x 1)
Speed -
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1652-1

19:35:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.21000 5.21
10 4.75200 47.52
25 4.66120 116.53
50 4.62920 231.46
100 4.15270 415.27
250 4.13676 1,034.19
500 3.87854 1,939.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1652-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.55014
  • Digi-Reel® ? : 557-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback