Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-05-2018. Minimums may apply.
Product Overview
Digi-Key Part Number M45PE20-VMP6TG CT-ND
Quantity Available 3,487
Can ship immediately
Manufacturer

Manufacturer Part Number

M45PE20-VMP6TG TR

Description IC FLASH 2MBIT 75MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M45PE20
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 2M (256K x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (6x5) (MLP8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M45PE20-VMP6TG CT
M45PE20-VMP6TGCT
M45PE20-VMP6TGCT-ND

10:04:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M45PE20-VMP6TG TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.55162
Send Feedback