Add To Favorites
Product Overview
Digi-Key Part Number M25P32-VME6TG CT-ND
Quantity Available 5,070
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P32-VME6TG TR

Description IC FLASH 32MBIT 75MHZ 8VFDFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P32
PCN Assembly/Origin Assembly Site Transfer 11/Nov/2014
Online Catalog Serial NOR Flash
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFPN (MLP8) (8x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P32-VME6TG CT
M25P32-VME6TGCT
M25P32-VME6TGCT-ND

18:51:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.43500 14.35
25 1.39680 34.92
50 1.38920 69.46
100 1.24180 124.18
250 1.23816 309.54
500 1.21974 609.87
1,000 1.16741 1,167.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M25P32-VME6TG TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.99495
  • Digi-Reel® ? : M25P32-VME6TG DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,070 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : M25P32-VME6G-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.43000
Send Feedback