Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-05-2017. Minimums may apply.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number M25P16-VMW6TG CT-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

M25P16-VMW6TG TR

Description IC FLASH 16MBIT 75MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M25P16
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Micron Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 75MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO W
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M25P16-VMW6TG CT
M25P16-VMW6TGCT
M25P16-VMW6TGCT-ND

14:21:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.91100 9.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : M25P16-VMW6G-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68460
  • Tape & Reel (TR) ? : M25P16-VMW6TG TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68460
Send Feedback