Add To Favorites
Product Overview
Digi-Key Part Number USB5816/KD-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

USB5816/KD

Description IC HUB CNTRL USB 3.1 100VQFN
Expanded Description USB Hub Controller USB 3.1 I²C, SPI Interface 100-VQFN (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Protocol USB
Function Hub Controller
Interface I²C, SPI
Standards USB 3.1
Voltage - Supply 1.2V, 3.3V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 100-VFQFN Exposed Pad
Supplier Device Package 100-VQFN (12x12)
 
Additional Resources
Standard Package ? 168

01:13:33 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
25 6.98360 174.59
100 6.74650 674.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB5816T/KD-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.82375
Send Feedback