Add To Favorites
Product Overview
Digi-Key Part Number 638-1115-1-ND
Quantity Available 14,007
Can ship immediately
Manufacturer

Manufacturer Part Number

USB3340-EZK-TR

Description IC USB 2.0 TXRX 32QFN
Expanded Description 1/1 Transceiver USB 2.0 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series RapidCharge Anywhere™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 638-1115-1

05:02:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
25 1.32880 33.22
100 1.21540 121.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 638-1115-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 1.21541
  • Digi-Reel® ? : 638-1115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,007 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : USB3340-EZK-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.21541
Send Feedback