MFR Recommended
MFR Recommended
MFR Recommended

USB3313D-GJ-TR | |
|---|---|
DigiKey Part Number | USB3313D-GJ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3313D-GJ-TR |
Description | IC TRANSCEIVER FULL 1/1 25VFBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 25-VFBGA (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (3x3) | |
Base Product Number |



