Add To Favorites
Product Overview
Digi-Key Part Number USB2517I-JZX-CT-ND
Quantity Available 4,806
Can ship immediately
Manufacturer

Manufacturer Part Number

USB2517I-JZX-TR

Description IC USB 2.0 7PORT HUB CTLR 64QFN
Expanded Description USB Controller USB 2.0 Parallel Interface 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Controller
Interface Parallel
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 130mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names USB2517I-JZX-CT

21:41:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 6.22
25 5.18080 129.52
100 5.15430 515.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB2517I-JZX-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 5.00838
  • Digi-Reel® ? : USB2517I-JZX-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,806 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 638-1090-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,215 - Immediate
  • Unit Price: 6.10000
Send Feedback