Add To Favorites
Product Overview
Digi-Key Part Number TC77-5.0MCTTRCT-ND
Quantity Available 4,676
Can ship immediately
Manufacturer

Manufacturer Part Number

TC77-5.0MCTTR

Description SENSOR TEMPERATURE SPI SOT23-5
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 12 b
Features Standby Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC77-5.0MCTTRCT

09:44:38 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
25 0.85480 21.37
100 0.77250 77.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC77-5.0MCTTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.77250
  • Digi-Reel® ? : TC77-5.0MCTTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback