Add To Favorites
Product Overview
Digi-Key Part Number 576-2064-5-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

SY88343BLEY

Description IC OPAMP LIMITING 10MSOP
Expanded Description Limiting Amplifier 1 Circuit Differential 10-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SY88343BL
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Addition 20/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Limiting
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 45mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 576-2064-5
SY88343BLEY-ND

09:01:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.93000 7.93
25 6.61280 165.32
100 6.01520 601.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1611-SY88343BLEY-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 148 - Immediate
  • Unit Price: 6.93000
  • Tape & Reel (TR) ? : SY88343BLEY-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.01520
Send Feedback