• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SY88024LMG-CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SY88024LMG-TR

Description IC VCSEL DVR 11.3GBPS 3.3V 16MLF
Expanded Description Laser Driver IC 11.3Gbps 1 Channel 3 V ~ 3.6 V 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SY88024L~
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Laser Diode Driver (Fiber Optic)
Data Rate 11.3Gbps
Number of Channels 1
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 50mA
Current - Modulation 20mA
Current - Bias 20mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names SY88024LMG-CT

14:09:25 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY88024LMG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.85980
Send Feedback